391-034-521-207

Heilind Number:EDA391-034-521-207
Manufacturer:EDAC
Manufacturer Number:391-034-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-034-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-034-521-207

Detailed Description

Enhance connectivity in your electronic assemblies with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage rating of 3 A, it offers reliable power transmission. The two-row layout with a total of 34 positions allows for versatile connections, while the copper alloy contact material guarantees optimal signal conductivity. Boasting a compact pitch of .1 inches and row spacing of .14 inches, it facilitates efficient PCB routing. Whether for industrial or consumer electronics, this connector is the perfect solution for your board-to-board connection needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C ensure easy installation and performance in diverse environments. Trust in this essential component for seamless and secure connectivity in your projects.