391-034-521-208

Heilind Number:EDA391-034-521-208
Manufacturer:EDAC
Manufacturer Number:391-034-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-034-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-034-521-208

Detailed Description

Enhance connectivity in your electronic projects with this versatile Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With 34 positions spread across two rows, it offers ample room for your connections. The contact material, Copper Alloy, guarantees reliable conductivity, while the .1 inch pitch and .14 inch row spacing allow for precise alignment. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation makes installation a breeze, while its 3A amperage rating ensures efficient power transmission. Upgrade your setups with this essential component, a must-have in any connector toolkit.