391-034-522-102

Heilind Number:EDA391-034-522-102
Manufacturer:EDAC
Manufacturer Number:391-034-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-034-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-034-522-102

Detailed Description

Enhance your PCB connectivity with this top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features 34 positions in a single row, ensuring seamless communication between your boards. Crafted with precision using Copper Alloy contacts, it guarantees reliable and efficient power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in a sleek black finish, not only offers durability but also complies with strict safety standards. With a pitch of .1 inches and row spacing of .14 inches, it facilitates easy installation and maintenance. Engineered for versatility, it boasts a straight mount orientation, perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Elevate your PCB connections with this essential component, a must-have in any professional setup.