391-034-522-103

Heilind Number:EDA391-034-522-103
Manufacturer:EDAC
Manufacturer Number:391-034-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-034-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-034-522-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless board-to-board connections, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With a single row layout and 34 positions, it offers ample space for efficient signal transmission. The copper alloy contacts ensure reliable conductivity, while the 0.1-inch pitch and 0.14-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation. Upgrade your electronic assemblies with this essential component.