391-034-522-107

Heilind Number:EDA391-034-522-107
Manufacturer:EDAC
Manufacturer Number:391-034-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-034-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-034-522-107

Detailed Description

Enhance your circuit board connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this sleek black connector boasts 34 positions for optimal connectivity. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance even in extreme conditions. With a row spacing of .14 inches and a pitch of .1 inch, it offers efficient signal transmission. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB setup with this essential component, a must-have in any electronic assembly toolkit.