391-034-522-108

Heilind Number:EDA391-034-522-108
Manufacturer:EDAC
Manufacturer Number:391-034-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-034-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-034-522-108

Detailed Description

Enhance your connectivity with our high-performing Card Edge Connector, designed for seamless integration in your PCB setup. With a sleek black finish and durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both functionality and sleek aesthetics. Boasting a single row configuration with 34 positions, it offers ample connectivity for your devices. The copper alloy contact material guarantees reliable signal transmission, while the precise pitch of .1 inch and row spacing of .14 inch facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its straight mount orientation for a secure and stable connection, making it an essential component in your setup. Elevate your connectivity game with this top-of-the-line Card Edge Connector.