391-034-522-201

Heilind Number:EDA391-034-522-201
Manufacturer:EDAC
Manufacturer Number:391-034-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-034-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-034-522-201

Detailed Description

Upgrade your electronic connections with our high-quality Card Edge Connector. Designed for maximum performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage capacity and copper alloy contact material, it guarantees reliable power transmission. Perfect for PCB applications, it offers 34 positions in a dual-row configuration with a precise pitch of .1 inches and row spacing of .14 inches. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in this essential component for seamless board-to-board connections in your projects.