391-034-522-202

Heilind Number:EDA391-034-522-202
Manufacturer:EDAC
Manufacturer Number:391-034-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-034-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-034-522-202

Detailed Description

Enhance your board-to-board connections with our Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, it offers a total of 34 positions for seamless connectivity. The .1-inch pitch and .14-inch row spacing provide a perfect fit for your PCB layout. Engineered for efficiency, this connector has a straight mount orientation, making installation a breeze. Its impressive 3A amperage rating and wide operating temperature range of -40 to 105°C guarantee optimal functionality. Upgrade your system with this essential component, ideal for various applications in the electronics industry.