391-034-522-207

Heilind Number:EDA391-034-522-207
Manufacturer:EDAC
Manufacturer Number:391-034-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-034-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-034-522-207

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Boasting a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance. With two rows and 34 positions, it offers ample opportunities for seamless PCB connections. The Copper Alloy contact material guarantees optimal conductivity, while the .1 inch pitch and .14 inch row spacing allow for precise positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation adds to its versatility, making it an essential component in any PCB assembly project. Explore our selection of connectors to find the perfect fit for your needs.