391-034-522-208

Heilind Number:EDA391-034-522-208
Manufacturer:EDAC
Manufacturer Number:391-034-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-034-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-034-522-208

Detailed Description

Enhance connectivity on your PCB with this sleek and reliable Card Edge Connector. Designed for optimal performance, it features two rows with a total of 34 positions, ensuring seamless data transmission. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Made with high-quality Copper Alloy contacts, it offers superior conductivity. With a pitch of .1 in and row spacing of .14 in, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Its straight mount orientation makes installation a breeze. Trust in this essential component for seamless board-to-board connectivity.