391-034-524-101

Heilind Number:EDA391-034-524-101
Manufacturer:EDAC
Manufacturer Number:391-034-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-034-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-034-524-101

Detailed Description

Enhance your board-to-board connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector features 34 positions in a single row, ensuring efficient and reliable data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting performance even in demanding environments. With a pitch of .1 inches and a row spacing of .14 inches, precise and secure connections are effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a professional or DIY enthusiast, this black connector is a must-have for your PCB projects. Upgrade your setup today and experience seamless connectivity like never before.