391-034-524-103

Heilind Number:EDA391-034-524-103
Manufacturer:EDAC
Manufacturer Number:391-034-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-034-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-034-524-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a versatile black color and crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees both durability and aesthetic appeal. With a single row layout and a compact .1 inch pitch, it offers 34 positions for efficient signal transmission. The housing is made from high-grade copper alloy, ensuring optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in this connector for reliable board-to-board connections in your next project.