391-034-524-104

Heilind Number:EDA391-034-524-104
Manufacturer:EDAC
Manufacturer Number:391-034-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-034-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-034-524-104

Detailed Description

Enhance connectivity with our cutting-edge Card Edge Connector, featuring a sleek black design that seamlessly integrates into any PCB setup. Engineered for optimal performance, this connector ensures a steady amperage of 3A, making it suitable for a wide range of applications. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability and longevity. With a single row configuration and a pitch of .1in, it offers precise and efficient connections. The straight mount orientation and a total of 34 positions allow for easy installation and seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for all your board-to-board PCB connection needs. Explore its full potential in our range of top-notch products.