391-034-524-202

Heilind Number:EDA391-034-524-202
Manufacturer:EDAC
Manufacturer Number:391-034-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-034-524-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-034-524-202

Detailed Description

Enhance connectivity in your electronic setups with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows and 34 positions, it offers ample connectivity options for your PCB boards. The copper alloy contact material ensures reliable and efficient transmission, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Upgrade your equipment with this essential component for seamless and reliable board-to-board connections.