391-034-524-204

Heilind Number:EDA391-034-524-204
Manufacturer:EDAC
Manufacturer Number:391-034-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-034-524-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-034-524-204

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 34 positions, it offers ample room for seamless connections. The copper alloy contact material guarantees reliable conductivity, while the narrow pitch of .1 inch and row spacing of .14 inch allow for precise alignment. Suitable for board-to-board PCB connections, this connector offers a straight mount orientation. Operating efficiently in a wide temperature range from -40 to 105°C, it is ideal for various applications in the electronics industry. Upgrade your devices with this high-quality connector for seamless and efficient connectivity.