391-034-555-203

Heilind Number:EDA391-034-555-203
Manufacturer:EDAC
Manufacturer Number:391-034-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-034-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-034-555-203

Detailed Description

Upgrade your PCB connectivity with our dual-row Card Edge Connector. Designed for optimal performance, this connector features 34 positions with a .1-inch pitch, ensuring secure and reliable connections. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee durability and efficient power transmission, with an amperage rating of 3 A. Its straight mount orientation and compact .14-inch row spacing make it easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its high-quality construction for seamless board-to-board connections. Elevate your connectivity solutions with this essential component.