391-034-555-204

Heilind Number:EDA391-034-555-204
Manufacturer:EDAC
Manufacturer Number:391-034-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-034-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-034-555-204

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance in various environments. With two rows of copper alloy contacts, offering a total of 34 positions at a pitch of .1 inches, it enables efficient data transfer. The straight mount orientation and spacing of .14 inches between rows make for easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliability in demanding applications. Upgrade your setup with this essential component for enhanced functionality and performance.