391-034-555-207

Heilind Number:EDA391-034-555-207
Manufacturer:EDAC
Manufacturer Number:391-034-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-034-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-034-555-207

Detailed Description

Enhance your PCB connectivity with our two-row Card Edge Connector. Designed for seamless integration, this connector boasts 34 positions with a pitch of .1 inch, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester and featuring Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a straight mount orientation and a row spacing of .14 inch, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Elevate your connectivity game with this essential component.