391-034-555-208

Heilind Number:EDA391-034-555-208
Manufacturer:EDAC
Manufacturer Number:391-034-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-034-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-034-555-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a dual-row setup and 34 positions, it offers ample space for secure connections. The contact material, crafted from Copper Alloy, ensures optimal conductivity. Boasting a pitch of .1 inch and row spacing of .14 inch, it enables precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in various environments. Whether for industrial or consumer electronics, this connector is an essential component for seamless board-to-board connections.