391-034-556-201

Heilind Number:EDA391-034-556-201
Manufacturer:EDAC
Manufacturer Number:391-034-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-034-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-034-556-201

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a striking black finish. Designed for efficiency and durability, it features a UL 94V-0 Thermoplastic Polyester housing that ensures robust performance even in challenging environments. With two rows of Copper Alloy contacts, each spaced at a pitch of .1 inch and .14 inch row spacing, it offers reliable connectivity across 34 positions. The straight mount orientation makes installation a breeze, while its ability to withstand temperatures ranging from -40 to 105 °C guarantees reliable operation. Elevate your PCB assembly with this essential component.