391-034-556-202

Heilind Number:EDA391-034-556-202
Manufacturer:EDAC
Manufacturer Number:391-034-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-034-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-034-556-202

Detailed Description

Enhance connectivity in your electronic setups with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding conditions. With a contact material of Copper Alloy, it guarantees efficient transmission of signals. Boasting two rows, with a pitch of .1 in and row spacing of .14 in, it offers seamless integration on your PCB. With 34 positions available, you have ample room for multiple connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Trust in this connector for seamless and secure board-to-board connections, a must-have for any electronics enthusiast or professional.