391-034-556-203

Heilind Number:EDA391-034-556-203
Manufacturer:EDAC
Manufacturer Number:391-034-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-034-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-034-556-203

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in any application. With two rows and 34 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Suitable for a wide range of environments, it can operate seamlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless and secure electronic connections.