391-034-556-204

Heilind Number:EDA391-034-556-204
Manufacturer:EDAC
Manufacturer Number:391-034-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-034-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-034-556-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging conditions. With two rows of copper alloy contacts and a pitch of .1 inch, it provides seamless power delivery with a maximum amperage of 3A. Offering 34 positions for versatile board-to-board connectivity, this connector is ideal for a wide range of electronic applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it easy to integrate into any setup, while guaranteeing consistent performance. Upgrade your system with this essential component for efficient and stable signal transmission.