391-034-556-208

Heilind Number:EDA391-034-556-208
Manufacturer:EDAC
Manufacturer Number:391-034-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-034-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-034-556-208

Detailed Description

Enhance connectivity within your electronic systems with our high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row layout and a total of 34 positions, it offers ample room for efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, while the precise pitch of .1 inch and row spacing of .14 inch facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various environments. Its straight mount orientation further simplifies its use, making it a versatile choice for board-to-board connections. Trust in the quality and performance of this essential component for your next electronics project.