391-034-560-201

Heilind Number:EDA391-034-560-201
Manufacturer:EDAC
Manufacturer Number:391-034-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-034-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-034-560-201

Detailed Description

Enhance connectivity with our Card Edge Connector, a reliable component designed for seamless integration in PCB assemblies. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it offers both durability and safety. With a dual-row configuration and 34 positions, this connector ensures efficient signal transmission between boards. The contact material, made of Copper Alloy, guarantees optimal conductivity, while a pitch of .1 inches and row spacing of .14 inches facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Perfect for various applications in the electronics industry, our Card Edge Connector is a must-have for any professional setup.