391-034-560-203

Heilind Number:EDA391-034-560-203
Manufacturer:EDAC
Manufacturer Number:391-034-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-034-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-034-560-203

Detailed Description

Discover seamless connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts providing a total of 34 positions, it offers reliable power transmission at an amperage of 3A. The .1-inch pitch and .14-inch row spacing make for easy installation on PCBs, while the straight mount orientation allows for versatile usage. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Trust in our high-quality connector for your board-to-board PCB connections.