391-034-560-204

Heilind Number:EDA391-034-560-204
Manufacturer:EDAC
Manufacturer Number:391-034-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-034-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-034-560-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage capacity, ensuring reliable power transmission. Its UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts guarantee efficient signal transfer. With two rows and 34 positions, it offers ample room for seamless board-to-board connections. The .1-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Explore its potential in enhancing your connectivity solutions today.