391-034-560-207

Heilind Number:EDA391-034-560-207
Manufacturer:EDAC
Manufacturer Number:391-034-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-034-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-034-560-207

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission for your electronic devices. The two rows of copper alloy contacts, spaced at .1 inch pitch and .14 inch row spacing, provide seamless connection across 34 positions. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures stability in diverse environmental conditions. Upgrade your system with this essential connector, perfect for a range of applications in the electronics industry.