391-034-560-208

Heilind Number:EDA391-034-560-208
Manufacturer:EDAC
Manufacturer Number:391-034-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-034-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-034-560-208

Detailed Description

Enhance connectivity within circuitry with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double-row configuration, it offers 34 positions for optimal signal transmission. Crafted with precision, the contacts are made of Copper Alloy, ensuring reliable conductivity. The connector boasts a pitch of .1 inches and row spacing of .14 inches, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environmental conditions. Perfect for applications requiring a secure, straight-mount orientation, this connector is a vital component in any circuitry setup.