391-035-520-101

Heilind Number:EDA391-035-520-101
Manufacturer:EDAC
Manufacturer Number:391-035-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-035-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-035-520-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black color and a single row configuration, with a total of 35 positions for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. With a pitch of .1 inch and row spacing of .14 inch, precise alignment is guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. A must-have for electronic projects, this connector is a vital component for seamless board-to-board connections. Explore the future of connectivity with our Card Edge Connector.