391-035-520-108

Heilind Number:EDA391-035-520-108
Manufacturer:EDAC
Manufacturer Number:391-035-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-035-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-035-520-108

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it guarantees reliable performance in any environment. With a robust copper alloy contact material and a 3A amperage rating, this connector ensures secure power transmission. Featuring 35 positions in a single row layout, it offers ample connectivity options for your circuitry. The .1-inch pitch and .14-inch row spacing facilitate seamless integration, while the straight mount orientation simplifies installation. Designed to withstand extreme temperatures from -40 to 105°C, this connector is the perfect choice for demanding industrial applications. Elevate your PCB design with this high-quality Card Edge Connector.