391-035-521-103

Heilind Number:EDA391-035-521-103
Manufacturer:EDAC
Manufacturer Number:391-035-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-035-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-035-521-103

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector. Designed for high performance, this connector boasts a 3 A amperage and features a durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 35 positions, it offers seamless integration for your projects. The copper alloy contact material ensures reliable conductivity, while the .1 inch pitch and .14 inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in this Straight mount orientation connector to deliver exceptional reliability and performance.