391-035-521-107

Heilind Number:EDA391-035-521-107
Manufacturer:EDAC
Manufacturer Number:391-035-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-035-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-035-521-107

Detailed Description

Enhance your circuit board connections with our high-performance Card Edge Connector, designed for seamless integration. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. Featuring a single row layout with 35 positions and a pitch of .1 inch, it offers efficient connectivity for your PCBs. The contact material, Copper Alloy, guarantees optimal signal transmission. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile and adaptable to various environments. Elevate your electronic setups with this essential component.