391-035-521-108

Heilind Number:EDA391-035-521-108
Manufacturer:EDAC
Manufacturer Number:391-035-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-035-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-035-521-108

Detailed Description

Enhance connectivity within your electronic systems with this high-quality Card Edge Connector. Designed for seamless integration onto printed circuit boards, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a single row configuration and 35 positions, it offers ample space for efficient signal transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .1 inches and row spacing of .14 inches, precise alignment is easily achieved. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures durability in extreme conditions. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity solutions with this essential component.