391-035-522-101

Heilind Number:EDA391-035-522-101
Manufacturer:EDAC
Manufacturer Number:391-035-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-035-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-035-522-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures robust performance even in demanding environments. With a single row design and a pitch of .1 inches, it offers efficient connectivity for up to 35 positions. Crafted with precision, the contact material is durable Copper Alloy, guaranteeing reliable signal transmission. This straight mount orientation connector is ideal for board-to-board applications, with a row spacing of .14 inches for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial settings. Upgrade your connectivity solutions with this high-quality Card Edge Connector.