391-035-522-102

Heilind Number:EDA391-035-522-102
Manufacturer:EDAC
Manufacturer Number:391-035-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-035-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-035-522-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing. Engineered for optimal performance, this connector boasts a 3A amperage capacity and copper alloy contact material, ensuring reliable power transmission. With a single row configuration and 35 positions, it offers seamless integration on your circuit board. The .1-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Explore our range of cutting-edge connectors and elevate your PCB assembly process.