391-035-522-103

Heilind Number:EDA391-035-522-103
Manufacturer:EDAC
Manufacturer Number:391-035-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-035-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-035-522-103

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration into circuit boards, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environments. The single-row design with 35 positions allows for efficient data transfer, while the Copper Alloy contacts provide optimal conductivity. With a pitch of .1 inches and row spacing of .14 inches, this connector offers precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both industrial and commercial applications. Upgrade your PCB connections with this sleek, black connector, perfect for maintaining signal integrity and performance.