391-035-524-103

Heilind Number:EDA391-035-524-103
Manufacturer:EDAC
Manufacturer Number:391-035-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-035-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-035-524-103

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in a classic black finish. Designed for optimal performance, it features a single row layout with 35 positions, perfect for various electronic applications. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector ensures reliable conductivity. With a pitch of .1 inch and row spacing of .14 inch, it offers precise and secure mating. Its straight mount orientation makes installation easy, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Elevate your connectivity with this essential component.