391-035-524-104

Heilind Number:EDA391-035-524-104
Manufacturer:EDAC
Manufacturer Number:391-035-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-035-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-035-524-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With a single row configuration and 35 positions, it offers seamless integration on your board. The copper alloy contact material guarantees efficient power transmission, while the black color adds a sleek touch to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding applications. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your project. Elevate your connectivity game with this essential component.