391-036-520-101

Heilind Number:EDA391-036-520-101
Manufacturer:EDAC
Manufacturer Number:391-036-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-036-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-036-520-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek Black design that seamlessly integrates into your setup. With a robust amperage of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. The single-row layout with 36 positions offers ample connectivity options, while the Copper Alloy contacts provide optimal signal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of environments. Trust in our connector for efficient and secure board-to-board interconnections.