391-036-520-102

Heilind Number:EDA391-036-520-102
Manufacturer:EDAC
Manufacturer Number:391-036-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-036-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-036-520-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on circuit boards, this connector ensures reliable data transmission with its 36 positions and 1-row configuration. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity even in demanding environments. The copper alloy contact material and .1 inch pitch deliver optimal conductivity, while the straight mount orientation allows for easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this black connector is a must-have for any electronic setup. Explore the full range of PCB connectors in our collection for all your connectivity needs.