391-036-520-103

Heilind Number:EDA391-036-520-103
Manufacturer:EDAC
Manufacturer Number:391-036-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-036-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-036-520-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety, making it ideal for various electronic applications. With a single row layout and 36 positions, it offers ample connectivity options. The contact material, made from Copper Alloy, ensures reliable signal transfer. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse environments. The .1 inch pitch and .14 inch row spacing allow for precise placement on your board. Its straight mount orientation simplifies installation, while the 3A amperage rating guarantees stable power transmission. Upgrade your device with this essential component for seamless and secure board-to-board connections.