391-036-520-104

Heilind Number:EDA391-036-520-104
Manufacturer:EDAC
Manufacturer Number:391-036-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-036-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-036-520-104

Detailed Description

Enhance your PCB assembly with our Card Edge Connector. Designed for reliable performance, this sleek black connector features a single row layout with 36 positions, ensuring seamless connectivity. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee durability, while the .1-inch pitch and .14-inch row spacing facilitate easy installation. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation offers versatility in placement, making it a must-have component for your projects in the connectors, PCB connectors, board-to-board PCB connectors, and card edge connectors categories. Upgrade your setup with this essential connector for enhanced performance and reliability.