391-036-520-201

Heilind Number:EDA391-036-520-201
Manufacturer:EDAC
Manufacturer Number:391-036-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-036-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-036-520-201

Detailed Description

Enhance your circuit board connections with our sleek Card Edge Connector in classic black. With a robust amperage rating of 3A, this essential component is built to deliver reliable power transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring two rows and 36 positions, it offers ample connectivity options for your PCB assembly. The contact material, Copper Alloy, guarantees efficient signal conductivity. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is effortless. Designed for straight mount orientation, it seamlessly integrates into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Elevate your connectivity solutions with this essential component.