391-036-520-203

Heilind Number:EDA391-036-520-203
Manufacturer:EDAC
Manufacturer Number:391-036-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-036-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-036-520-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector boasts a high amperage of 3A, making it suitable for a variety of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows and 36 positions, it offers ample connectivity options while maintaining a compact .1 inch pitch and .14 inch row spacing. The copper alloy contact material guarantees efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your electronic projects with this essential component.