391-036-520-207

Heilind Number:EDA391-036-520-207
Manufacturer:EDAC
Manufacturer Number:391-036-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-036-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-036-520-207

Detailed Description

Enhance your circuit connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring longevity and reliability. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless connectivity for your PCB assemblies. The straight mount orientation and 36 positions make it easy to integrate into your setup. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for diverse applications in various industries. Trust in its precision engineering and elevate your electronic projects.