391-036-521-103

Heilind Number:EDA391-036-521-103
Manufacturer:EDAC
Manufacturer Number:391-036-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-036-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-036-521-103

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCB boards, this connector boasts a sleek black hue that complements any assembly. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. Featuring a single row configuration with 36 positions, it offers ample connectivity options. The contact material, made from high-quality Copper Alloy, ensures optimal signal conductivity. With a pitch of .1 in and row spacing of .14 in, this connector facilitates precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Trust in this connector for seamless board-to-board connections in your projects.