391-036-521-104

Heilind Number:EDA391-036-521-104
Manufacturer:EDAC
Manufacturer Number:391-036-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-036-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-036-521-104

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 36 positions, it offers seamless connectivity for your devices. The contact material, Copper Alloy, guarantees efficient power transmission, while the .1-inch pitch and .14-inch row spacing enable precise alignment. Whether for industrial or commercial use, this connector is built to withstand harsh conditions, with an operating temperature range of -40 to 105 °C. Upgrade your electronics with this essential component.