391-036-521-107

Heilind Number:EDA391-036-521-107
Manufacturer:EDAC
Manufacturer Number:391-036-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-036-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-036-521-107

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, designed for seamless integration on circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance even in challenging environments, with an operating temperature range of -40 to 105 °C. Its copper alloy contacts ensure efficient power transmission, rated for 3A amperage. With 36 positions arranged in a single row at a pitch of .1 inches and a row spacing of .14 inches, it offers versatile connectivity options for your electronic devices. The straight mount orientation facilitates easy installation, making it a perfect choice for various industrial applications. Trust in the superior quality of this connector to meet your connectivity needs with precision and durability.