391-036-521-108

Heilind Number:EDA391-036-521-108
Manufacturer:EDAC
Manufacturer Number:391-036-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-036-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-036-521-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 36 positions, ensuring efficient and reliable data transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, guaranteeing long-lasting performance even in challenging environments. With a pitch of .1 inches and row spacing of .14 inches, it offers precise and secure connections. Operating seamlessly at temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, this black connector with a straight mount orientation is the perfect solution for your connectivity needs. Trust in its 3A amperage rating and rest assured of its quality and efficiency. Elevate your PCB design with this essential component.